Low

170mm Glass Filled Nylon Wire Feed Tool - 

ATH-30-NGL

ATH-30-NGL - 170mm Glass Filled Nylon Wire Feed Tool
ATH-30-NGL - 170mm Glass Filled Nylon Wire Feed Tool
ATH-30-NGL - 170mm Glass Filled Nylon Wire Feed Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOJO BOJO
Manufacturer Part No:
ATH-30-NGL
Order Code:
TL16670
Catalogue page:
  CPCC/2572

Product Overview

  • Universal plastic pry and scraper tool, which is Non-conductive and safe use on most materials
  • Ideal for use in the aerospace, automotive and general electronic assembly work
  • Prevents damaging, scratching or mark like metal pry tools would
  • Made from 15% Glass filled nylon
  • Minimize surface damage
  • Flat shape handle
  • Made in the USA

Product Information

:
170mm
:
-
:
Glass Filled Nylon
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£2.85 ( £3.42  Inc. VAT) £ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.85 (£3.42)
5 + £2.20 (£2.64)
50 + £1.89 (£2.27)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews