Low

170mm Glass Filled Nylon Narrow Edge Scraper - 

ATH-62-XNGL

ATH-62-XNGL - 170mm Glass Filled Nylon Narrow Edge Scraper
ATH-62-XNGL - 170mm Glass Filled Nylon Narrow Edge Scraper
ATH-62-XNGL - 170mm Glass Filled Nylon Narrow Edge Scraper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOJO BOJO
Manufacturer Part No:
ATH-62-XNGL
Order Code:
TL16656
Catalogue page:
  CPCC/2572

Product Overview

  • Universal plastic pry and scraper tool, ergonomically designed for comfortable and safe use
  • Designed as non-damaging tools
  • Ideal for automotive, electrical installation
  • Triangle shape handle
  • Triangle shape handle
  • Made in the USA
  • 170mm Length

Product Information

:
170mm
:
-
:
Glass Filled Nylon
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£3.50 ( £4.20  Inc. VAT) £ 4.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.50 (£4.20)
5 + £2.85 (£3.42)
50 + £2.42 (£2.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews