Low

135mm Glass Filled Nylon Narrow Edge Scraper - 

ITH-62-XNGL

ITH-62-XNGL - 135mm Glass Filled Nylon Narrow Edge Scraper
ITH-62-XNGL - 135mm Glass Filled Nylon Narrow Edge Scraper
ITH-62-XNGL - 135mm Glass Filled Nylon Narrow Edge Scraper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOJO BOJO
Manufacturer Part No:
ITH-62-XNGL
Order Code:
TL16679
Catalogue page:
  CPCC/2572

Product Overview

  • Universal plastic pry and scraper tool, which is Non-conductive and safe use on most materials
  • Ideal for use in the aerospace, automotive and general electronic assembly work
  • Prevents damaging, scratching or mark like metal pry tools would
  • Made from 15% Glass filled nylon
  • Flat shape handle
  • Made in the USA
  • 135mm Length

Product Information

:
135mm
:
-
:
Glass Filled Nylon
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

38 In stock

38 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£2.85 ( £3.42  Inc. VAT) £ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.85 (£3.42)
5 + £2.20 (£2.64)
50 + £2.05 (£2.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews