Low

BOSCH  108VTRIPLE  10.8V 1.5Ah Li-Ion Cordless Drill Driver, Impact Driver & LED Torch Triple Pack with L-Boxx

BOSCH 108VTRIPLE
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Compact, 3-piece Li-Ion power kit, featuring Drill Driver, Impact Driver and Torch. All the tools have Durashield housing which survives 2m drop onto concrete. Ideal for all users. Supplied in an L-BOXX.
  • GSR 10,8-2-LI Drill Driver:
  • 2-Speed, 30 Nm Torque, drilling (up to 19mm), screwdriving (up to 7mm), 10mm Auto-Lock chuck
  • GDR 10,8-LI Impact Driver:
  • 105Nm Torque, No Load Speed 2600rpm, 1/4" Hex Chuck, drilling (up to 19mm), screwdriving (up to 7mm)
  • GLI PowerLED Torch:
  • 1W LED (laser class 2), 160mm in length

Product Information

Kit Contents:
-
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: 2x 1.5Ah li-ion batteries, 60 minute charger, L-Boxx with inserts for storage

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85271399
 
3481
Weight (kg):
5.332

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.