Low

BOSCH  2607335536  BATTERY 18 V / 1.5 AH NICD

BOSCH 2607335536
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2607335536
Order Code:
TL12803
Also Known As
GTIN UPC EAN: 3165140308205

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Bosch power tool battery.

Product Information

Battery Technology:
Nickel Cadmium
Battery Capacity:
1.5Ah
Battery Voltage:
18V
Battery Size Code:
-
Battery Terminals:
-
External Diameter:
-
External Height:
140mm
External Width:
135mm
External Depth:
85mm
Weight:
0.751kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 3165140308205

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85073080
Weight (kg):
.75

Similar Products