Low

BOSCH  2608587016  HSS-R Drill Bit Set 1-13mm 25 Piece

BOSCH 2608587016
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • General purpose metal drill bits
  • Manufactured from High Speed Steel to DIN338, using a hot roll forging process.
  • Cylindrical ground right hand cutting point angle
  • Finish - steam tempered black
  • Supplied in a plastic cassette case

Product Information

Kit Contents:
-
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: 25 Piece: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm

Also Known As

GTIN UPC EAN: 3165140689809

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075090
Weight (kg):
1.066

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.