Low

Professional Titanium Drill Bit and Screwdriving Set - 103 Piece - 

2608594070

2608594070 - Professional Titanium Drill Bit and Screwdriving Set - 103 Piece
2608594070 - Professional Titanium Drill Bit and Screwdriving Set - 103 Piece
2608594070 - Professional Titanium Drill Bit and Screwdriving Set - 103 Piece
2608594070 - Professional Titanium Drill Bit and Screwdriving Set - 103 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608594070
Order Code:
TL19543
Also Known As:
GTIN UPC EAN: 3165140849081

Product Overview

The Bosch Professional Drilling & Screwdriver Set is a robust, compact and easy to carry 103 piece set designed to handle a variety of drilling and screw driving tasks. Ideal for the professional tradesperson or DIY enthusiast, this superb value for money set is well equipped for all wood, masonry and metal jobs and comes with a basic set of quality accessories. The strong plastic moulded case is clearly arranged and can be easily refilled with new bits if required. The 19 metal drill bits with titanium nitride coating offer superior levels of strength and a long life of fast, clean and precise drilling through a diverse range of metals, hard plastics, and plexiglass (unsuitable for use with aluminium). The standard drill bits include five masonry drill bits, nine wood drill bits, and two spade bits. This set also comes with 53 screwdriver bits for all standard screw head types, four holesaws for feed-throughs on ceilings, drywalls, and furniture, and seven nutsetters.

Contents

Contents: 19 metal drills: 1.5,1.5,2,2,,2.5,3x 3mm,3.2,3.2,3.5,4,/4.5,4.8,5,5.5,6,7mm, 5 Masonry drills, 4,5,6,8,10mm, 9 Wood drills 2x 3, 2x 4,5,6,7,8,10mm, 13 bits 50mm: PH0,1,2,3, PZ0,1,2,3, Slotted 4,6mm, Torx 10,20,25 40 bits 25mm: 2x PH0, 2x PH1, 3x PH2, 3x PH33, 2x PZ0, 3x PZ1, 3x PZ3, Slotted 4,4,6,6,7,7mm, Torx 10,10,15,15,20,20,25,25/,30,40, Hex 3,4,5,6mm, 7 Nut setters 5,6,8,10,11,12,13mm, Hex key, Bit holder, Countersink, 2 Spade bits, 16,22mm, Holesaw adaptor, 4 Holesaws 32,38,44,54mm

Product Information

:
Metal & Masonry Drills, Screwdriver Bits, Nut Setters, Bit Holder, Spade Bits, Holesaw & Adaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140849081

481 In stock

481 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£16.59 ( £19.91  Inc. VAT) £ 19.91
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.59 (£19.91)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews