Low

HSS-G Hex Shank Drill Bit 6mm x 106mm - 

2608595515

2608595515 - HSS-G Hex Shank Drill Bit 6mm x 106mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608595515
Order Code:
TL16699
Also Known As:
GTIN UPC EAN: 3165140395403
Catalogue page:
  CPCC/2699

Product Overview

  • ¼" Shank
  • Brad point drills
  • Ideal for use with most ¼" compact drills
  • Ideal for drilling into metals and plastic

Product Information

:
6mm
:
-
:
63mm
:
106mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140395403

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BOSCH

HSS-G Hex-Shank Twist Drill Bit 6mm

Drill Bit Size Imperial:-; Drill Bit Size Metric:6mm; Effective Length:57mm; Overall Length:98mm; Product Range:-; SVHC:No SVHC (12-Jan-2017)

2 in stock

Each

1+ £2.39 (£2.87)

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£2.89 ( £3.47  Inc. VAT) £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.89 (£3.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews