Low

Semi-Flexible Metal Cutting Disc 115 x 1 x 22.23mm - 

2608602217

2608602217 - Semi-Flexible Metal Cutting Disc 115 x 1 x 22.23mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608602217
Order Code:
TL12139
Also Known As:
GTIN UPC EAN: 3165140448826
Catalogue page:
  CPCC/2722

Product Overview

  • Better at absorbing vibrations during grinding
  • Reduction in noise by 10dB
  • Particularly suitable for removing paint, varnish, rust and also inox metals and non-ferrous metals

Product Information

:
-
:
-
:
-
:
P60
:
22.23mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140448826

Related Searches

47 In stock

47 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£1.56 ( £1.87  Inc. VAT) £ 1.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.56 (£1.87)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews