Low

Sabre Saw Blades Wood 240mm 5tpi 5 Pack - 

2608650676

2608650676 - Sabre Saw Blades Wood 240mm 5tpi 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608650676
Order Code:
TL11751
Also Known As:
GTIN UPC EAN: 3165140016056
Catalogue page:
  CPCC/2734

Product Overview

  • Sabre saw blades with a progressive tooth design for faster and smoother cuts
  • Less fatigue even when performing lengthy applications
  • ½"universal shank with long free space
  • Fits most conventional sabre saws
  • For Plywood, Plastic, Chipboard up to 100mm
  • Pack of 5

Product Information

:
Sabre
:
240mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140016056

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£10.98 ( £13.18  Inc. VAT) £ 13.18
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.98 (£13.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews