Low

150mm Reciprocating Saw Blades for Metal S922BF - 5 Pack - 

2608656014

2608656014 - 150mm Reciprocating Saw Blades for Metal S922BF - 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608656014
Order Code:
TL11754
Also Known As:
GTIN UPC EAN: 3165140093507
Catalogue page:
  CPCC/2734

Product Overview

  • Sabre saw blades with a progressive tooth design for faster and smoother cuts
  • Less fatigue even when performing lengthy applications
  • ½"universal shank with long free space
  • Fits all conventional sabre saws
  • Metal thickness up to 3-8mm, 100mm long
  • Pack of 5

Product Information

:
Sabre
:
150mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140093507

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£13.11 ( £15.73  Inc. VAT) £ 15.73
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.11 (£15.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews