Low

BOSCH  GBH224D2  790W SDS-Plus Rotary Hammer Drill 230V

BOSCH GBH224D2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Rotation stop for light chiselling
  • Impact stop for drilling in wood and steel
  • Softgrip on main and auxiliary handle
  • Overload clutch system
  • Supplied with Auxiliary handle, Carrying case and Depth stop

Product Information

Product Range:
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672230
Weight (kg):
4.772

Alternatives

650W SDS-Plus Rotary Hammer Drill 230V

BOSCH

Plug Type:UK; SVHC:No SVHC (15-Jun-2015); Cable Length:4m; Chuck Type:SDS; Drilling Capacity Concrete:20mm; Drilling Capacity Steel:13mm; Drilling Capacity Wood:30mm; Height:212mm; Impact Force:

1 in stock

Price for: Each

1+ £79.98 (£95.976)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.