Low

1400W Heat Gun 110V - 

GHG 660LCD1

GHG 660LCD1 - 1400W Heat Gun 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GHG 660LCD1
Order Code:
TL11784
Also Known As:
GTIN UPC EAN: 3165140327954

Product Overview

  • Handles a range of jobs including stripping paint, soldering pipes, defrosting water pipes etc.
  • Airflow and temperature control in steps of ten for precise working; data is shown on an LCD display
  • Heating automatically switches off and cools when overheating, for long lifetime
  • Cold setting: heating element cools down within approx. 1 minute
  • Removable coarse dirt filter for cleaning
  • Ergonomic design and softgrip
  • 110V Product Supplied without any power plug

Product Information

:
1.4kW
:
110V
:
600°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140327954

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£139.23 ( £167.08  Inc. VAT) £ 167.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £139.23 (£167.08)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews