Low

10.8V Jobsite Radio - Bare Unit - 

GML108V

GML108V - 10.8V Jobsite Radio - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GML108V
Order Code:
TL16245
Also Known As:
GTIN UPC EAN: 3165140662826
Catalogue page:
  CPCC/2681

Product Overview

  • Plays FM/AM & MP3 files
  • Connect external players via Aux-In
  • Powered with either battery (not supplied) or mains adaptor (supplied)
  • 10 station presets (5x FM and 5x AM)
  • Storage in radio for mains adaptor and Aux-in cable
  • Bass/treble adjustment
  • 2x 5W speakers

Warnings

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140662826

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BOSCH

12V Professional Job Site Radio

Product Range:-; SVHC:No SVHC (12-Jan-2017)

3 in stock

Each

1+ £61.79 (£74.15)

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 05/03/18

Contact me when back in stock

Alternatives Available

TL19319 - 12V Professional Job Site Radio

£95.36 ( £114.43  Inc. VAT) £ 114.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £95.36 (£114.43)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews