Low

1100W Reciprocating Saw 230V - 

GSA1100E2

GSA1100E2 - 1100W Reciprocating Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSA1100E2
Order Code:
TL16255
Also Known As:
GTIN UPC EAN: 3165140508483
Catalogue page:
  CPCC/2734

Product Overview

  • Powerful 1100W Motor
  • SDS for fast and convenient blade changes
  • Rubber-coated gear housing
  • Metal hanging hook
  • Integrated LED
  • No-load stroke rate:- 0 - 2.700 spm
  • Stroke length:- 28 mm
  • Cutting depth in wood 230 mm
  • Cutting depth in metal profiles and metal pipes 20 mm
  • Supplied with 2 blades and Carry case

Product Information

:
230V
:
1.1kW
:
-
:
Reciprocating
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140508483

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£89.96 ( £107.95  Inc. VAT) £ 107.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £89.96 (£107.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews