Low

BOSCH  GSR1082LI  10.8V 1.5Ah Li-Ion Cordless Drill Driver 2x Batteries, L-BOXX

BOSCH GSR1082LI
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSR1082LI
Order Code:
TL16285

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Half the size of a 12 volt standard cordless drill/driver
  • 10mm Keyless chuck
  • Drilling up to 19 mm
  • 2 Speed
  • Forward reverse operation
  • Premium lithium-ion technology batteries
  • Integrated LED light

Product Information

Battery Voltage:
10.8V
Chuck Size:
10mm
Torque Max:
30N-m
Battery Capacity:
2Ah
Product Range:
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Screwdriver, 2 x 1.5 Ah Li-Ion batteries, Quick Charger, L BOXX Inlay and L BOXX Case

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672920
 
3481
Weight (kg):
4.198

Alternatives

GSR12V15

DRILL DRIVER,12V, 2X 2AH

BOSCH

SVHC:No SVHC (12-Jan-2017)

1 in stock

Price for: Each

1+ £129.98 (£155.976)

 
Buy

85mm 10.8V Li-Ion Cordless Circular Saw - Bare

BOSCH

Blade Length:-; Plug Type:UK; SVHC:No SVHC (15-Jun-2015); Saw Type:Circular; Supply Voltage V AC:230V; 90° Cutting Capacity:26.5mm; Blade Diameter:85mm; Cutting 45° Depth Max:17mm; No Loa

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £83.87 (£100.644)

Buy

10.8V Li-Ion Cordless Rotary Multi-Tool - Bare

BOSCH

Plug Type:UK; SVHC:No SVHC (15-Jun-2015); Supply Voltage V AC:230V; Battery Voltage:10.8V; Collet Capacity Max:3.2mm; No Load Speed (RPM):5000 - 35000 rpm; Weight:1.5kg

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £84.79 (£101.748)

Buy

BATTERY, 10.8V 1.5AH

BOSCH

Battery Capacity:1.5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:10.8V; External Depth:-; External Diameter:

2 in stock

Price for: Each

1+ £47.35 (£56.82)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.