Low

650W Jigsaw 110V - 

GST90BE1

GST90BE1 - 650W Jigsaw 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GST90BE1
Order Code:
TL15199
Also Known As:
GTIN UPC EAN: 3165140602853
Catalogue page:
  CPCC/2729

Product Overview

  • Powerful 650W motor
  • SDS, tool-free blade change
  • Bend-resistant steel sole plate
  • 4-Stage pendulum action for tear-free cuts
  • Dust blowing function enables a clear view
  • Variable speed
  • Robust gearbox to reduce vibration
  • Comes with:Carry case, Dust collection attachment, Dust port

Product Information

:
110V
:
650W
:
-
:
Jig
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140602853

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/01/18
£116.54 ( £139.85  Inc. VAT) £ 139.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £116.54 (£139.848)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews