Low

BOSCH  GWI108VLI  10.8V 2.0Ah Li-Ion Cordless Angled Drill Driver 2x Batteries, L-Boxx

BOSCH GWI108VLI
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Particularly versatile in tight spaces
  • 5x Head position settings: 0°/22.5°/45°/67.5°/90°
  • Very compact - 9.5cm adjustable head
  • Extremely robust
  • Motor brake
  • Practical hook for storage
  • Very light - only 1.1kg
  • Supplied with 2x 2Ah Li-ion batteries, quick charger, 2x screwdriver bits, L Box, L Box inlay

Product Information

Battery Voltage:
10.8V
Chuck Size:
1/4"
Torque Max:
13N-m
Battery Capacity:
2Ah
Product Range:
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672920
 
3481
Weight (kg):
4.312

Alternatives

85mm 10.8V Li-Ion Cordless Circular Saw - Bare

BOSCH

Blade Length:-; Plug Type:UK; SVHC:No SVHC (15-Jun-2015); Saw Type:Circular; Supply Voltage V AC:230V; 90° Cutting Capacity:26.5mm; Blade Diameter:85mm; Cutting 45° Depth Max:17mm; No Loa

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £75.94 (£91.128)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.