Low

BOSCH  LA1-UW24D  LOUDSPEAKER, 24W 100V, COLUMN, BLACK

BOSCH LA1-UW24D

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A general-purpose cost effective column loudspeaker for indoor use where beaming is desirable, such as places of worship, congress venues, meeting rooms and canteens.
  • For applications where directivity is important
  • Swivel wall mounting bracket supplied as standard
  • MDF construction
  • Complies with international installation and safety regulations EN60065

Product Information

Transformer Power Tappings:
Frequency Response Min:
165Hz
Frequency Response Max:
16kHz
External Height:
External Width:
151mm
External Depth:
129mm
Product Range:
Sound Level SPL:
96 dB
Operating Temperature Min:
-15 °C
Weight:
5.5 kg
Power Rating:
24 W
Input Voltage:
100 V
Power Max:
36W
Operating Temperature Max:
55 °C
Impedance:
417 ohm
Colour:
Black
External Length / Height:
841 mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
5.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.