Low

BOSCH  LBC3700/00  Music Horn Speaker, 30W RMS 100V

BOSCH LBC3700/00
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
LBC3700/00
Order Code:
LS02825
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This horn features a unique combination of a re-entrant horn with two transducers, one for low and the other for high frequencies, resulting in greater sound clarity. The horn is weather protected and can be used in areas with high humidity. Suitable for outdoor applications such as swimming pools, sports stadiums, leisure parks, cruise ships, schools and train stations, as well as for indoor public address.
  • Excellent speech and music reproduction
  • 2-Way system
  • Wide opening angle
  • High sensitivity
  • Simple power setting
  • Water and dust protected to IP 65
  • Complies with international installation and safety regulations EN60065

Product Information

Transformer Power Tappings:
30W, 15W, 7.5W, 3.75W
Frequency Response Min:
125Hz
Frequency Response Max:
20kHz
External Height:
260mm
External Width:
442mm
External Depth:
287.5mm
Product Range:
-
Sound Level SPL:
97
Operating Temperature Min:
-25
Weight:
5
Power Rating:
30
Input Voltage:
100
Power Max:
45W
Operating Temperature Max:
55
Impedance:
333
Colour:
Light Grey
External Length / Height:
260
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
6.475

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.