Low

18V 1.5Ah Li-Ion Cordless Combi Drill - 

PSB 1800 LI-2

PSB 1800 LI-2 - 18V 1.5Ah Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PSB 1800 LI-2
Order Code:
TL17588
Also Known As:
GTIN UPC EAN: 3165140761703
Catalogue page:
  CPCC/2666

Product Overview

  • Ideal for screwdriving, drilling and hammer drilling
  • 10mm Keyless chuck with Auto-Lock
  • 2 Speed settings
  • Softgrip handle
  • Integrated work light
  • Forward/reverse rotation
  • Charge level indicator
  • 30+2 Preselectable torque settings

Contents

Contents: 1 x Charger, 1 x1.5Ah Li-Ion battery, Carrying case

Product Information

:
18V
:
10mm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140761703

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

4 will be available for delivery on Dec 27, 2017

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£69.94 ( £83.93  Inc. VAT) £ 83.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £69.94 (£83.928)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews