Low

650W Hammer Drill 230V - 

PSB650 RE

PSB650 RE - 650W Hammer Drill 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PSB650 RE
Order Code:
TL14110
Also Known As:
GTIN UPC EAN: 3165140512374
Availability:
No Longer Manufactured

Product Overview

  • Powerful 650W motor
  • Ergonomic and compact design
  • Lock-on switch for continuous working
  • Keyless chuck
  • Cable hanging hook
  • Forward/reverse operation
  • Supplied with carry case

Product Information

:
230
:
13
:
12
:
30
:
14
:
UK
:
No SVHC (15-Jun-2015)
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140512374

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BOSCH

HAMMER DRILL 700W 240V

SVHC:No SVHC (07-Jul-2017)

5 in stock

Each

1+ £49.96 (£59.952)

 

No Longer Manufactured

Customer Reviews