Low

3.6V 1.5Ah Li-Ion Cordless Screwdriver - 

PSR SELECT

PSR SELECT - 3.6V 1.5Ah Li-Ion Cordless Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PSR SELECT
Order Code:
TL16290
Also Known As:
GTIN UPC EAN: 3165140644112
Catalogue page:
  CPCC/2659

Product Overview

  • Integrated bit cylinder with 12x screwdriver bits
  • Select function for changing the different bits
  • Up to 90 screws with one battery charge
  • Forward/reverse indicator
  • Integrated work light
  • Softgrip handle
  • Battery: 3.6V 1Ah Li-Ion
  • Screw diameter up to 5mm
  • No-load speed 210rpm
  • Max. torque for soft/hard screwdriving applications 3,5 / 4,5 Nm
  • Supplied with charger

Product Information

:
3.6V
:
1/4"
:
4.5N-m
:
1.5Ah
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140644112

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£50.91 ( £61.09  Inc. VAT) £ 61.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £50.91 (£61.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews