Low

BOURNS  3309P-1-102  TRIMMER, 1K, 9MM

BOURNS 3309P-1-102
Technical Data Sheet (142.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
1kohm
Power Rating:
500mW
Resistance Tolerance:
± 25%
Product Range:
Trimpot 3309 Series
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.