Labels

: 164 Products Found
Categories
0 Filter(s) Selected
164 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Label Type
Min/Max Label Height
Min/Max Label Width
Min/Max Label Diameter
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Labels


Discover the Labels range and find address, sticker, fragile, postage labels and more. Whether you're after self-adhesive or warning labels, CPC has a vast selection of labels with different sizes available. Discover trusted brands including brother and DYMO at great prices.

Label Printers Label Tape Label Markers & Industrial Markers
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Label Type Label Height Label Width Label Diameter
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
S0722430
S0722430 - Shipping/Name Badge Labels White 54 x 101mm 220 Pack

OE01450

Shipping/Name Badge Labels White 54 x 101mm 220 Pack

DYMO

The DYMO 99014 Shipping Labels are designed for use with DYMO LabelWriter printers, offering a convenient solution for labelling packages, envelopes, and name badges. Each label measures 54mm×10 mm and comes with a permanent adhesive to ensure secure attac...

You previously purchased this product. View in Order History

Pack of  220

1+ £20.71 (£24.85) 3+ £19.19 (£23.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification - - -
7827326
7827326 - Tested For Electrical Safety (C) Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00820

Tested For Electrical Safety (C) Labels 16 x 38mm Nylon Cloth 350 Pack Green

MULTICOMP PRO

TESTED FOR ELECTRICAL SAFETY adhesive labels for industrial, warehouse, QA and safety marking needs. The removable adhesive remains firmly in place until removed and will easily adhere to clean, dry surfaces. The backing card provides a firm and reliable w...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
S0722370
S0722370 - White Address Labels 28 x 89mm 2x 130 Pack

OE01446

White Address Labels 28 x 89mm 2x 130 Pack

DYMO

Direct thermal print technology provides clear text without messy, expensive ink or toner. • Two rolls of 130 labels each • Ideal for parcels and documents

You previously purchased this product. View in Order History

Pack of  260

1+ £12.38 (£14.86) 3+ £11.57 (£13.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Self Adhesive 28mm 89mm -
7827342
7827342 - Passed Labels 16 x 38mm Metalised Polyester 350 Pack Green

LM00836

Passed Labels 16 x 38mm Metalised Polyester 350 Pack Green

MULTICOMP PRO

For industrial, warehouse, QA and safety marking needs these labels are easily applied to any clean, dry, oil free surface. Each label is smudge-free and permanently debossed once marked and is supplied on a backing card to provide a firm writing surface. ...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-On 16mm 38mm -
7827308
7827308 - Passed Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00801

Passed Labels 16 x 38mm Nylon Cloth 350 Pack Green

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-On 16mm 38mm -
7827323
7827323 - Tested (A) Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00817

Tested (A) Labels 16 x 38mm Nylon Cloth 350 Pack Green

MULTICOMP PRO

7827323 identification label is made of durable nylon cloth, featuring a "Tested" legend with space for date and initials. Measuring 16mm x 38mm, it is ideal for marking and tracking tested equipment or components. • Compact dimensions suitable for a varie...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
7827325
7827325 - Tested For Electrical Safety (B) Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00819

Tested For Electrical Safety (B) Labels 16 x 38mm Nylon Cloth 350 Pack Green

PRO POWER

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface

You previously purchased this product. View in Order History

Pack of  350

1+ £8.70 (£10.44) 3+ £7.97 (£9.56)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
S0722400
S0722400 - Large Address Labels 36 x 89mm 2x 260 Pack

OE01448

Large Address Labels 36 x 89mm 2x 260 Pack

DYMO

Direct thermal print technology provides clear text without messy, expensive ink or toner. • Two rolls of 260 labels each • Ideal for parcels and documents

You previously purchased this product. View in Order History

Pack of  520

1+ £24.75 (£29.70) 3+ £22.73 (£27.28)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Self Adhesive 36mm 89mm -
233.000.01
233.000.01 - DIN Rail Marker Card, 6mm, Blank, 100 Pack

CN12822

DIN Rail Marker Card, 6mm, Blank, 100 Pack

ENTRELEC - TE CONNECTIVITY

• Label Type : Write-on - Tested • Label Height : 6mm • Label Width : 10mm

You previously purchased this product. View in Order History

Pack of  100

1+ £3.12 (£3.74) 10+ £3.00 (£3.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-on - Tested 6mm 10mm -
KF26053
KF26053 - 99.1x34mm Inkjet and Laser Printer Labels - Pack of 1600

OE02881

99.1x34mm Inkjet and Laser Printer Labels - Pack of 1600

Q CONNECT

A4 format, quality labels to give all your mailings a professional finish. • Layouts compatible with all leading software packages • 100 sheets per box

You previously purchased this product. View in Order History

Pack of  100

1+ £11.59 (£13.91) 5+ £10.31 (£12.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Laser and Inkjet Printable 34mm 99.1mm -
7827330
7827330 - Calibrated Labels 16 x 38mm Metalised Polyester 350 Pack Black

LM00824

Calibrated Labels 16 x 38mm Metalised Polyester 350 Pack Black

MULTICOMP PRO

7827330 identification label is a high-quality, metallized polyester label designed for precise and durable use. Measuring 16mm by 38mm, this label is ideal for calibration tasks and includes clear markings for "By," "Date," and "Due" for easy tracking and...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
KF26055
KF26055 - 99x67.7mm Inkjet and Laser Printer Labels - Pack of 800

OE02883

99x67.7mm Inkjet and Laser Printer Labels - Pack of 800

Q CONNECT

A4 format, quality labels to give all your mailings a professional finish. • Layouts compatible with all leading software packages • 100 sheets per box

You previously purchased this product. View in Order History

Pack of  100

1+ £11.54 (£13.85) 5+ £10.49 (£12.59)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Laser and Inkjet Printable 67.7mm 99mm -
7827291
7827291 - Date Installed Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00784

Date Installed Labels 16 x 38mm Nylon Cloth 350 Pack Green

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface • M...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-On 16mm 38mm -
L5101
L5101 - 16 x 40mm Attention Handling ESD Self Adhesive Black/Yellow High-Visible Label

SA00426

16 x 40mm Attention Handling ESD Self Adhesive Black/Yellow High-Visible Label

VERMASON

Self-adhesive, highly visible labels conforming to EN 61340-5 -1. The labels are ideal for use on packaging and equipment containing static sensitive devices. • Label Size: 16 x 40mm • 1000 labels/reel

You previously purchased this product. View in Order History

Each

1+ £6.00 (£7.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Self Adhesive 16mm 40mm -
7827348
7827348 - Tested Labels 16 x 38mm Metalised Polyester 350 Pack Green

LM00842

Tested Labels 16 x 38mm Metalised Polyester 350 Pack Green

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily applied to any clean, dry, oil free surface • Each label is smudge-free and permanently debossed once marked • Each pack contains 350 labels measuring 16x38mm • Labels supplied on a backing...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
KF01130
KF01130 - 38.1x21mm Inkjet and Laser Printer Labels - Pack of 6500

OE02876

38.1x21mm Inkjet and Laser Printer Labels - Pack of 6500

Q CONNECT

A4 format, quality labels to give all your mailings a professional finish. • Layouts compatible with all leading software packages • 100 sheets per box

You previously purchased this product. View in Order History

Pack of  100

1+ £11.57 (£13.88) 5+ £10.52 (£12.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Laser and Inkjet Printable 21mm 38.1mm -
KF01131
KF01131 - 105x42mm Copier Labels - Pack of 1400

OE02870

105x42mm Copier Labels - Pack of 1400

Q CONNECT

White, self-adhesive copier labels, ideal for addresses, product numbers or other identification needs. For use on photocopiers.

You previously purchased this product. View in Order History

Pack of  100

1+ £10.40 (£12.48) 5+ £9.43 (£11.32)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Photocopier 42mm 105mm -
23100007
23100007 - DIN Rail Marker Card, 5mm, Blank, x100

CN02657

DIN Rail Marker Card, 5mm, Blank, x100

ENTRELEC - TE CONNECTIVITY

You previously purchased this product. View in Order History

Each

1+ £2.88 (£3.46) 10+ £2.83 (£3.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-on - Tested 5mm 10mm -
7827311
7827311 - QA Inspected Labels 16 x 38mm Nylon Cloth 350 Pack Black

LM00804

QA Inspected Labels 16 x 38mm Nylon Cloth 350 Pack Black

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface • M...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
7827289
7827289 - Checked Labels 16 x 38mm Nylon Cloth 350 Pack Green

LM00782

Checked Labels 16 x 38mm Nylon Cloth 350 Pack Green

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface • M...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Write-On 16mm 38mm -
7827261
7827261 - WEEE Labels 10 x 13mm Black on White 500 Pack

LM00757

WEEE Labels 10 x 13mm Black on White 500 Pack

MULTICOMP PRO

The crossed out wheelie bin symbol is compliant to the latest norm for WEEE marking (EN50419:2005). • Material: B7541 laminate polyester • Supplied on rolls of 500 • Multicomp Pro products are rated 4.5 out of 5 stars • 12 month limited warranty *view Term...

You previously purchased this product. View in Order History

Pack of  500

1+ £15.49 (£18.59) 3+ £14.88 (£17.86)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 13mm 10mm -
7827284
7827284 - Blank Labels 16 x 38mm Nylon Cloth 350 Pack Plain

LM00777

Blank Labels 16 x 38mm Nylon Cloth 350 Pack Plain

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily adhere to clean, dry surfaces • Removable adhesive remains firmly in place until removed • Each pack contains 350 labels measuring 16x38mm • Backing card provides a firm writing surface • M...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
7827332
7827332 - Calibration Labels 16 x 38mm Metalised Polyester 350 Pack Green

LM00826

Calibration Labels 16 x 38mm Metalised Polyester 350 Pack Green

MULTICOMP PRO

• For industrial, warehouse, QA and safety marking needs • Easily applied to any clean, dry, oil free surface • Each label is smudge-free and permanently debossed once marked • Each pack contains 350 labels measuring 16x38mm • Labels supplied on a backing...

You previously purchased this product. View in Order History

Pack of  350

1+ £8.87 (£10.64) 3+ £8.12 (£9.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Identification 16mm 38mm -
S0722410
S0722410 - Transparent Large Address Labels 36 x 89mm 260 Pack

OE01449

Transparent Large Address Labels 36 x 89mm 260 Pack

DYMO

• Label Type : Self Adhesive • Label Height : 36mm • Label Width : 89mm

You previously purchased this product. View in Order History

Pack of  260

1+ £27.78 (£33.34) 5+ £25.76 (£30.91)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Self Adhesive 36mm 89mm -
KF26056
KF26056 - 210x148mm Copier Labels - Pack of 200

OE02874

210x148mm Copier Labels - Pack of 200

Q CONNECT

White, self-adhesive copier labels, ideal for addresses, product numbers or other identification needs. For use on photocopiers.

You previously purchased this product. View in Order History

Pack of  100

1+ £11.34 (£13.61) 5+ £10.31 (£12.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Photocopier 148mm 210mm -