Low

PTFE 19/0.15mm Type A Cable 22 AWG Blue 25m - 

SPC00444A004 25M

SPC00444A004 25M - PTFE 19/0.15mm Type A Cable 22 AWG Blue 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAND REX BRAND REX
Manufacturer Part No:
SPC00444A004 25M
Order Code:
CB10366
Catalogue page:
  CPCC/1337

Product Overview

  • CPR: Not Yet Qualified
  • Silver plated solid and stranded copper conductors
  • Insulated in PTFE to BS3G210
  • Ideal for use where a high level of reliability is required
  • Excellent resistance to oils and common acids

Product Information

:
PTFE
:
Blue
:
22AWG
:
0.338mm²
:
82ft
:
25m
:
19 x 0.15mm
:
300V
:
Silver Plated Copper
:
1.1mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£20.38 ( £24.46  Inc. VAT) £ 24.46
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.38 (£24.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews