Low

BRAND REX  SPC00447A002 25M  WIRE, PTFE 7/0.20 B BLACK 25M

BRAND REX SPC00447A002 25M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Silver plated solid and stranded copper conductors
  • Insulated in PTFE to BS3G210
  • Ideal for use where a high level of reliability is required
  • Excellent resistance to oils and common acids

Product Information

Jacket Colour:
Black
Wire Gauge:
24AWG
Conductor Area CSA:
0.22mm²
No. of Max Strands x Strand Size:
7 x 0.2mm
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
Voltage Rating:
600V
Jacket Material:
PTFE
Conductor Material:
Copper
External Diameter:
1.2mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.336