Product may not be an exact match for your search

 
 
Low

MiniStation Air 2 Wireless & USB 3.0 Portable HDD - 1TB - 

HDW-PD1.0U3-EU

HDW-PD1.0U3-EU - MiniStation Air 2 Wireless & USB 3.0 Portable HDD - 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
HDW-PD1.0U3-EU
Order Code:
CS28003
Product Range
MiniStation Air
Also Known As:
GTIN UPC EAN: 4981254017050
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/896
See all Technical Docs

Product Overview

Easily expand your storage capacity without wires - Integrated WiFi creates a wireless hotspot to stream data to and from mobile and DLNA ready devices
  • Ideal storage solution for tablets and smartphones
  • Supports up to 8 connections and up to 3 simultaneous HD video streams
  • Free mobile optimised apps for Android and iOS
  • Straightforward wireless connection with WPS/AOSS
  • High capacity battery with up to 12 hours battery life
  • Doubles as a portable charger for USB devices
  • USB 3.0 Interface for direct PC or Mac access
  • WPA2 Wireless encryption for secure data transfer
  • Supports Win XP/Vista/7/8.1/RT, Mac 10.6+, iOS 6.0+ and Android 2.3+
  • Dimensions (HxWxD): 18x84x145mm

Contents

Contents: MiniStation™ Air 2, USB cable, and user guide

Product Information

:
External
:
2.5"
:
USB 3.0, WiFi
:
1TB
:
-
:
-
:
MiniStation Air
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4981254017050

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£119.95 ( £143.94  Inc. VAT) £ 143.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £119.95 (£143.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews