Low

LinkStation™ 410D Desktop NAS Server - 3TB - 

LS410D0301-EU

LS410D0301-EU - LinkStation™ 410D Desktop NAS Server - 3TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
LS410D0301-EU
Order Code:
CS26105
Product Range
LinkStation
Also Known As:
GTIN UPC EAN: 4981254005545
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/900
See all Technical Docs

Product Overview

High performance single bay NAS drive with dual issue CPU for improved performance. Provides a central location for all your data, access your content from almost anywhere through a web browser, smartphone or tablet.
  • Intuitive interface with easy setup
  • USB Socket supports external storage and network printing with integrated print server
  • Remote control of media with Android and iOS devices
  • Share iTunes media with devices on your network
  • Apple Time Machine® ready for scheduled backups
  • Gigabit RJ45 Ethernet interface
  • Supports Win XP/Vista/7/8 and Mac OS 10.3.9+
  • Dimensions (HxWxD): 128x45x205mm

Contents

Contents: Drive, ac adaptor and user guide

Product Information

:
External
:
3.5"
:
USB 2.0, Gigabit Ethernet
:
3TB
:
-
:
-
:
LinkStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4981254005545

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BUFFALO

LinkStation™ 510D NAS Network Storage Drive, 3TB

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:3TB; Product Range:Buffalo LinkStation; Rotational Speed:-; SVHC:No SVHC

4 in stock

Each

1+ £116.95 (£140.34)

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£164.95 ( £197.94  Inc. VAT) £ 197.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £164.95 (£197.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews