Low

LinkStation™ 421E 2-Bay NAS Server - 6TB (2x 3TB WD Red HDD) - 

LS421DE/6TB

LS421DE/6TB - LinkStation™ 421E 2-Bay NAS Server - 6TB (2x 3TB WD Red HDD)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
LS421DE/6TB
Order Code:
CS25847
Product Range
LinkStation
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/900
See all Technical Docs

Product Overview

Shared storage and backup solution designed for PC/Mac use; features a 2 Bay drive configuration, RAID protection and comes with 2 WD Red hard drives pre-installed.
  • Create a secure personal cloud for easy file sharing
  • Access your files on the go via the web and with enhanced Android and iOS mobile apps
  • iTunes server support and DLNA certified for simplified media storage and streaming
  • 2 USB ports for added functionality; attach a printer to the network or access external storage
  • Simplified setup with intuitive NAS software
  • Easy scheduled backups to protect your data
  • Supplied with NovaBACKUP® PC backup software
  • Compatible with Time Machine® for Apple Macs
  • Gigabit RJ45 LAN interface
  • Connections: 1x RJ45, 1x USB 2.0, 1x USB 3.0
  • Supports Win XP/Vista/7/8 and Mac OS 10.4-7
  • Dimensions (HxWxD): 127x87x204mm

Contents

Contents: NAS drive (hard drives pre-installed), Ethernet cable, ac adapter, software and user guide

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
6TB
:
-
:
64MB
:
LinkStation
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£289.95 ( £347.94  Inc. VAT) £ 347.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £289.95 (£347.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews