Low

TeraStation 1200 8TB 2-Bay Desktop NAS Drive with Free 1TB MiniStation Slim Portable HDD - 

TS1200D0802-EU/HD-PUS1.0U3B-WR New

TS1200D0802-EU/HD-PUS1.0U3B-WR - TeraStation 1200 8TB 2-Bay Desktop NAS Drive with Free 1TB MiniStation Slim Portable HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
TS1200D0802-EU/HD-PUS1.0U3B-WR
Order Code:
CS31211
Product Range
Buffalo TeraStation
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Business-class network attached storage solution; Ideal for migrating to network storage or expanding your current capacity and feature set. Supplied as a bundle with a free MiniStation Slim 1TB portable HDD (black)
  • High performance Marvell Armada dual core CPU
  • Advanced RAID 1 technology provides immediate fault tolerance
  • Users can also select RAID 0 or JBOD depending on your storage needs
  • Backup features include replication and scheduling
  • Change disks without downtime with hot-swap (RAID 1)
  • Supplied with 10 NovaStor® NovaBACKUP licences
  • Access your content remotely with WebAccess
  • Mobile apps available for Android, iOS and Windows
  • Connections: 1x RJ45, 1x USB 2.0
  • Supports Win XP/Vista/7/8.1 and Mac OS 10.7-9
  • NAS Dimensions (HxWxD): 128x87x205mm
  • 3 Year manufacturer warranty and VIP service
  • MiniStation Slim; premium external storage with aluminium housing
  • Ultra lightweight (just 140g)
  • Plug and play USB 3.0 interface
  • HDD Dimensions (HxWxD): 9x79x115mm

Product Information

:
External
:
3.5"
:
USB 2.0, Gigabit Ethernet
:
8TB
:
-
:
999MB
:
Buffalo TeraStation
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 will be available for delivery on Dec 1, 2017

Contact me when back in stock

£289.00 ( £346.80  Inc. VAT) £ 346.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £289.00 (£346.80)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews