Low

Lead, Adaptor USB B to 5W Crimp - 

14194.

14194. - Lead, Adaptor USB B to 5W Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
14194.
Order Code:
CN09295

Product Information

:
USB 2.0 B Plug
:
IDC Socket, 5 Way
:
3.94"
:
100mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£2.07 ( £2.48  Inc. VAT) £ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.07 (£2.48)
10 + £2.02 (£2.42)
50 + £1.80 (£2.16)
100 + £1.71 (£2.05)
250 + £1.60 (£1.92)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews