You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, 5mm x 20mm -
FX0321
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- FX0321
- Order Code:
- FF02908
- Product Range
- -
- Technical Datasheet:
- FX0321 Datasheet
Product Overview
- PC1 protection category
- PC spills termination
- Current rating is 6.3A
- Voltage rating of 250V
- Insulation resistance of greater than 100000Mohm at 500VDC
- Breakdown voltage of 7KV at 50Hz (Clip to clip)
- Contact resistance of less than 10mohm
- Operating temperature range from -20°C to 85°C
- UL94V-0 rated glass filled nylon base material
- Tin plated phosphor bronze contacts
Product Information
- :
- Cartridge Fuse Holder
- :
- 6.3A
- :
- 5mm x 20mm
- :
- Through Hole
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- 250V
Technical Documents (1)
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £1.12 (£1.34) | ( ) |
100+ | £1.06 (£1.27) | ( ) |
250+ | £0.98 (£1.18) | ( ) |
500+ | £0.94 (£1.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.