Low

Rewireable C14 IEC Plug Connector, White, Right Angle - 

PX0686/SE/WH

PX0686/SE/WH - Rewireable C14 IEC Plug Connector, White, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0686/SE/WH
Order Code:
CN09940
Product Range
PX0686
Catalogue page:
  CPCC/1639

Product Overview

The PX0686/SE/WH is a side entry male IEC Connector with white screw terminals. It has EN60 320-2-2 standard sheet E class I.
  • -40 to +70°C Operating temperature range
  • <10mR Contact resistance
  • >10⁴MR Insulation resistance

Applications

Power Management

Product Information

:
PX0686
:
Plug
:
250VAC
:
10A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£2.57 ( £3.08  Inc. VAT) £ 3.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.57 (£3.08)
10 + £2.26 (£2.71)
100 + £2.06 (£2.47)
250 + £1.85 (£2.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews