Low

Buccaneer Panel Socket, 2 Way - 

PX0941/02/S

PX0941/02/S - Buccaneer Panel Socket, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0941/02/S
Order Code:
CN05338
Product Range
Buccaneer 900 Series
Catalogue page:
  CPCC/1612

Product Information

:
Buccaneer 900 Series
:
Panel Mount Receptacle
:
2Contacts
:
Screw Socket
:
-
:
Nylon (Polyamide) Body
:
-
:
Brass
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SENTINEL

RJ45 Cat6 Plugs, 5 Pack

Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Crimp; Gender:Plug; LAN Category:Cat6; No. of Contacts:8Contacts; No. of Ports:1Port

278 in stock

Pack of 5

1+ £2.16 (£2.59) 10+ £1.77 (£2.12) 25+ £1.57 (£1.88)

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£13.75 ( £16.50  Inc. VAT) £ 16.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.75 (£16.50)
5 + £13.52 (£16.22)
50 + £13.27 (£15.92)
100 + £12.79 (£15.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews