Low
4 Pole Miniature Panel -
SA2368
- Manufacturer:
- BULGIN BULGIN
- Manufacturer Part No:
- SA2368
- Order Code:
- CN04062
- Product Range
- General Purpose Series
- Catalogue page:
- CPCC/1591
Product Information
- :
- General Purpose Series
- :
- Panel Mount Receptacle
- :
- 4Contacts
- :
- Solder Socket
- :
- -
- :
- Nylon (Polyamide), Glass Filled Body
- :
- -
- :
- Brass
- :
- Tin
Associated Products
5 In stock
5 in stock ready for despatch (UK stock)
£2.92
(
£3.50
Inc. VAT)
£
3.50
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £2.92 (£3.50) |
10 + | £2.49 (£2.99) |
Filter Tool