Infrared Emitters

: 5 Products Found
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
Viewing Angle Diode Case Style Forward Current If(AV) Forward Voltage VF Max Rise Time Fall Time tf Operating Temperature Min Operating Temperature Max Packaging
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
GL480E00000F
GL480E00000F - Infrared Emitter, 13 °, Side Looking, 20 mA, 1.2 V

SC12376

SHARP - Infrared Emitter, 13 °, Side Looking, 20 mA, 1.2 V

The GL480E00000F is a compact side looking Infrared Emitting Diode with high reliability by chip coating.

19 in stock

+ Check Stock & Lead Times

19 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 12/02/18

Each

1+ £0.76 (£0.91) 25+ £0.43 (£0.52) 100+ £0.28 (£0.34)

Add
Min: 1 Mult: 1
13° Side Looking 20mA 1.2V - - -25°C 85°C Each
OFL-5102
OFL-5102 - Infrared Emitter, 10 °, T-1 3/4 (5mm), 20 mA, 1.25 V

SC11561

MULTICOMP - Infrared Emitter, 10 °, T-1 3/4 (5mm), 20 mA, 1.25 V

The OFL-5102 from Multicomp is a radial leaded round infrared LED. • Standard diode case style of T-1 3/4 (5mm) • Forward current (If(AV)) of 20mA • Typical forward voltage of 1.25V at 20mA • Material used is A1GaAs/GaAs • Water clear lens type • Dominant ...

68 in stock

+ Check Stock & Lead Times

68 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 30 will be available for delivery on Feb 11, 2018
  • More stock available week commencing 12/02/18

    Each

    10+ £0.04 (£0.05) 50+ £0.03 (£0.04)

    Add
    Min: 10 Mult: 10
    10° T-1 3/4 (5mm) 20mA 1.25V - - -25°C 85°C Each
    CQY37N
    CQY37N - Infrared Emitter, Miniature, 12 °, T-3/4 (1.8mm), 50 mA, 1.3 V, 800 ns

    SC12364

    VISHAY - Infrared Emitter, Miniature, 12 °, T-3/4 (1.8mm), 50 mA, 1.3 V, 800 ns

    The CQY37N is a 950nm Infrared Emitting Diode with GaAs technology moulded in a clear plastic miniature package with lens. • High reliability • Low forward voltage • Suitable for high pulse current operation • Good spectral matching with Si photodetectors ...

    10 in stock

    + Check Stock & Lead Times

    10 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/02/18

    Each

    5+ £0.29 (£0.35) 25+ £0.27 (£0.32) 100+ £0.17 (£0.20)

    Add
    Min: 5 Mult: 5
    12° T-3/4 (1.8mm) 50mA 1.3V 800ns - -25°C 85°C Each
    GL4800E0000F
    GL4800E0000F - Infrared Emitter, 30 °, Side Looking, 20 mA, 1.2 V

    SC12379

    SHARP - Infrared Emitter, 30 °, Side Looking, 20 mA, 1.2 V

    The GL4800E0000F is a side view Infrared Emitting Diode. This diode is plastic moulded with resin lens. It has medium directivity angle and minimum radiant flux. It supports 950nm typical peak emission wavelength. • 6V Reverse voltage • 75mW Power dissipat...

    1 in stock

    + Check Stock & Lead Times

    1 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on Feb 11, 2018
  • Each

    1+ £0.30 (£0.36) 25+ £0.26 (£0.31) 100+ £0.24 (£0.29)

    Add
    Min: 1 Mult: 1
    30° Side Looking 20mA 1.2V - - -25°C 85°C Each
    KEL5002A-A
    KEL5002A-A - Infrared Emitter, 10 °, T-1 3/4 (5mm), 100 mA, 1.4 V

    SC12363

    KNOWLEDGE-ON - Infrared Emitter, 10 °, T-1 3/4 (5mm), 100 mA, 1.4 V

    The KEL5002A-A is a GaAlAs Infrared Emitting Diode is designed for high power and low forward voltage applications. This device is optimized for speed and efficiency at emission wavelength 940nm and has a high radiant efficiency over a wide range of forwar...

    2 in stock

    + Check Stock & Lead Times

    2 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/02/18

    Each

    5+ £0.70 (£0.84) 25+ £0.58 (£0.70) 100+ £0.45 (£0.54)

    Add
    Min: 5 Mult: 5
    10° T-1 3/4 (5mm) 100mA 1.4V - - -25°C 85°C Each