Small Signal Schottky Diodes

: 28 Products Found
Filter Layout:

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Small Signal Schottky Diodes


Displaying products for Small Signal Schottky Diodes - from our range of leading brand manufacturers.

10a Schottky Diodes
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
Diode Configuration Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Forward Voltage VF Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
SR506
SR506 - Small Signal Schottky Diode, Single, 60 V, 5 A, 700 mV, 150 A, 150 °C

SC07450

TAIWAN SEMICONDUCTOR - Small Signal Schottky Diode, Single, 60 V, 5 A, 700 mV, 150 A, 150 °C

The SK506 from Taiwan Semiconductor is axial leaded schottky barrier rectifiers in DO-201AD package. This device feature low forward voltage drop, low power loss, high efficiency, high surge current capability and ideal for automated placement. • UL 94V-0 ...

111 in stock

+ Check Stock & Lead Times

111 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

5+ £0.19 (£0.23) 25+ £0.17 (£0.20) 100+ £0.14 (£0.17)

Add
Min: 5 Mult: 5
Single 60V 5A 700mV 150A 150°C DO-201AD 2Pins SR506 Series -
BAT85-T/R
BAT85-T/R - Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 5 A, 150 °C

SC14715

VISHAY - Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 5 A, 150 °C

The BAT85-T/R is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in applications where a very low forward voltage is required. • Very low forward voltage • AEC-Q101 qualified • 30V Reverse voltage VR • 125...

158 in stock

+ Check Stock & Lead Times

158 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

10+ £0.07 (£0.08) 100+ £0.06 (£0.07) 500+ £0.05 (£0.06) 1000+ £0.04 (£0.05)

Add
Min: 10 Mult: 10
Single 30V 200mA 800mV 5A 150°C DO-35 2Pins BAT85 Series -
1N5711
1N5711 - Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

SC11330

STMICROELECTRONICS - Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

Diode Configuration Single
Repetitive Reverse Voltage Vrrm Max 70V
Forward Current If(AV) 15mA

+ See all product info

STMICROELECTRONICS 

Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

+ Check Stock & Lead Times

520 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Diode Configuration Single
Repetitive Reverse Voltage Vrrm Max 70V
Forward Current If(AV) 15mA
Forward Voltage VF Max 410mV
Forward Surge Current Ifsm Max -
Operating Temperature Max 200°C
Diode Case Style DO-35
No. of Pins 2Pins
Product Range -
Automotive Qualification Standard -

520

5+ £0.06 (£0.07) Price For
Ex. VAT (Inc. VAT)
25+ £0.05 (£0.06) Price For
Ex. VAT (Inc. VAT)

Qty

520 in stock

+ Check Stock & Lead Times

520 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

5+ £0.06 (£0.07) 25+ £0.05 (£0.06)

Add
Min: 5 Mult: 5
Single 70V 15mA 410mV - 200°C DO-35 2Pins - -
1PS76SB10
1PS76SB10 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 800 mA, 125 °C

SC11297

NXP - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 800 mA, 125 °C

The 1PS76SB10 from NXP is surface mount Planar schottky barrier diode. These diodes are configured in single configuration. For stress protection, diodes are integrated with an guard ring. 1PS76SB10 are used for high speed switching applications. • Automot...

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 16/07/18 Contact me when back in stock

Each (Supplied on Cut Tape)

5+ £0.04 (£0.05) 25+ £0.03 (£0.04)

Add
Min: 5 Mult: 5
Single 30V 200mA 320mV 800mA 125°C SOD-323 2Pins 1PS76SB Series -
BAT46
BAT46 - Small Signal Schottky Diode, Single, 100 V, 150 mA, 450 mV, 750 mA, 125 °C

SC07326

STMICROELECTRONICS - Small Signal Schottky Diode, Single, 100 V, 150 mA, 450 mV, 750 mA, 125 °C

The BAT46 is a general purpose metal to silicon Small Signal Schottky Diode featuring high breakdown voltage, low forward voltage drop and low turn-on voltage. This diode is suited for protection and routing operations. • Very low conduction losses • Negli...

60 in stock

+ Check Stock & Lead Times

60 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

5+ £0.06 (£0.07) 50+ £0.04 (£0.05)

Add
Min: 5 Mult: 5
Single 100V 150mA 1V 750mA 125°C DO-204AH 2Pins BAT46 Series -
BAT754A
BAT754A - Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 260 mV, 600 mA, 125 °C

SC11306

NXP - Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 260 mV, 600 mA, 125 °C

The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line te...

105 in stock

+ Check Stock & Lead Times

105 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each (Supplied on Cut Tape)

5+ £0.07 (£0.08) 25+ £0.06 (£0.07) 100+ £0.05 (£0.06)

Add
Min: 5 Mult: 5
Dual Common Anode 30V 200mA 260mV 600mA 125°C SOT-23 3Pins BAT754 Series -
BAT48
BAT48 - Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C

SC07328

STMICROELECTRONICS - Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C

The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on voltage and extremely fast switching. Suitable for general purposes. • Low forward and reverse recovery times • Low capacitance • ...

245 in stock

+ Check Stock & Lead Times

245 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

5+ £0.05 (£0.06) 50+ £0.04 (£0.05)

Add
Min: 5 Mult: 5
Single 40V 350mA 400mV 7.5A 125°C DO-35 2Pins BAT48 Series -
BAT42
BAT42 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 °C

SC07324

STMICROELECTRONICS - Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 °C

The BAT42 is a metal to silicon small signal Schottky Diode feature very low turn-on voltage fast switching. This device have integrated protection against excessive voltage such as electrostatic discharge. Suitable for general purpose. • 200mW Power dissi...

98 in stock

+ Check Stock & Lead Times

98 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

5+ £0.07 (£0.08) 50+ £0.06 (£0.07) 100+ £0.05 (£0.06)

Add
Min: 5 Mult: 5
Single 30V 200mA 400mV 4A 125°C DO-35 2Pins BAT42 Series -
BAT754
BAT754 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 340 mV, 600 mA, 125 °C

SC11300

NXP - Small Signal Schottky Diode, Single, 30 V, 200 mA, 340 mV, 600 mA, 125 °C

The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line te...

38 in stock

+ Check Stock & Lead Times

38 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each (Supplied on Cut Tape)

5+ £0.06 (£0.07) 25+ £0.05 (£0.06) 100+ £0.04 (£0.05)

Add
Min: 5 Mult: 5
Single 30V 200mA 340mV 600mA 125°C SOT-23 3Pins BAT754 Series -
SR104
SR104 - Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 60 A, 125 °C

SC07442

TAIWAN SEMICONDUCTOR - Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 60 A, 125 °C

The SR104 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high reliability, low power loss and high surge current reliability. • Low forward voltage drop • High current capability • High efficienc...

10 in stock

+ Check Stock & Lead Times

10 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 20 will be available for delivery on Jun 23, 2018
  • Each

    5+ £0.05 (£0.06) 25+ £0.04 (£0.05) 100+ £0.03 (£0.04)

    Add
    Min: 5 Mult: 5
    Single 40V 1A 550mV 60A 125°C DO-41 (DO-204AL) 2Pins SR104 Series -
    BAT17
    BAT17 - Small Signal Schottky Diode, Single, 4 V, 30 mA, 350 mV, 150 °C

    SC11310

    NXP - Small Signal Schottky Diode, Single, 4 V, 30 mA, 350 mV, 150 °C

    The BAT17 is a planar Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low UHF mixers, sampling circuits, modulators and phase detection. • Low forward voltage • Low capacitance • AEC-Q101 qualified

    5 in stock

    + Check Stock & Lead Times

    5 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    5+ £0.08 (£0.10) 25+ £0.07 (£0.08) 1000+ £0.06 (£0.07)

    Add
    Min: 5 Mult: 5
    Single 4V 30mA 350mV - 150°C SOT-23 3Pins BAT17 Series -
    BAT54
    BAT54 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 600 mA, 125 °C

    SC11295

    NXP - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 600 mA, 125 °C

    The BAT54 series from NXP are surface mount planar schottky barrier diode in SOT-23 package. These diodes are configured in single, dual common anode, dual common cathode and dual series configuration. For stress protection, diodes are integrated with an g...

    110 in stock

    + Check Stock & Lead Times

    110 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    5+ £0.03 (£0.04) 25+ £0.02 (£0.02)

    Add
    Min: 5 Mult: 5
    Single 30V 200mA 320mV 600mA 125°C SOT-23 3Pins BAT54 Series -
    STPS1L30A
    STPS1L30A - Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C

    SC11440

    STMICROELECTRONICS - Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C

    The STPS1L30A is a low drop power Schottky Rectifier features very low forward voltage drop for less power dissipation and optimized conduction/reverse losses trade-off which means the highest yield in the applications. Suitable for high frequency DC to DC...

    11 in stock

    + Check Stock & Lead Times

    11 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    1+ £0.15 (£0.18) 10+ £0.14 (£0.17) 100+ £0.11 (£0.13) 250+ £0.09 (£0.11)

    Add
    Min: 1 Mult: 1
    Single 30V 1A 395mV 75A 150°C DO-214AC 2Pins STPS1 Series -
    BAT41
    BAT41 - Small Signal Schottky Diode, Single, 100 V, 100 mA, 450 mV, 750 mA, 125 °C

    SC07323

    STMICROELECTRONICS - Small Signal Schottky Diode, Single, 100 V, 100 mA, 450 mV, 750 mA, 125 °C

    The BAT41 is a general purpose metal to silicon Small Signal Schottky Diode featuring extremely fast switching, low forward and reverse recovery times. This diode is specially suited for switching mode with low IR losses. This device has integrated protect...

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    5+ £0.15 (£0.18) 50+ £0.13 (£0.16) 100+ £0.10 (£0.12)

    Add
    Min: 5 Mult: 5
    Single 100V 100mA 1V 750mA 125°C DO-35 2Pins BAT41 Series -
    SR304
    SR304 - Small Signal Schottky Diode, Single, 40 V, 3 A, 550 mV, 80 A, 125 °C

    SC07445

    TAIWAN SEMICONDUCTOR - Small Signal Schottky Diode, Single, 40 V, 3 A, 550 mV, 80 A, 125 °C

    The SR304 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high reliability, low power loss and high surge current reliability. • Low forward voltage drop • High current capability • High efficienc...

    30 in stock

    + Check Stock & Lead Times

    30 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each

    5+ £0.12 (£0.14) 25+ £0.11 (£0.13) 100+ £0.10 (£0.12)

    Add
    Min: 5 Mult: 5
    Single 40V 3A 550mV 80A 125°C DO-201AD 2Pins SR304 Series -
    CD0603-B00340
    CD0603-B00340 - Small Signal Schottky Diode, Single, 40 V, 30 mA, 370 mV, 500 mA, 125 °C

    SC11283

    BOURNS - Small Signal Schottky Diode, Single, 40 V, 30 mA, 370 mV, 500 mA, 125 °C

    The CD0603-B00340 is a small-signal high-speed Schottky barrier Chip Diode for switching and rectification applications, which offer PCB real estate savings and are considerably smaller than most competitive parts. The diode is lead-free with Cu/Ni/Au plat...

    371 in stock

    + Check Stock & Lead Times

    371 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    1+ £0.06 (£0.07) 25+ £0.05 (£0.06)

    Add
    Min: 1 Mult: 1
    Single 40V 30mA 370mV 500mA 125°C 0603 2Pins CD0603 Series AEC-Q101
    ZLLS500
    ZLLS500 - Small Signal Schottky Diode, Single, 40 V, 700 mA, 1 V, 13 A, 150 °C

    SC11291

    DIODES INC. - Small Signal Schottky Diode, Single, 40 V, 700 mA, 1 V, 13 A, 150 °C

    The ZLLS500 is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It offers users an excellent performance combination comprising high current ope...

    47 in stock

    + Check Stock & Lead Times

    47 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    Each (Supplied on Cut Tape)

    Available until stock is exhausted

    5+ £0.22 (£0.26) 25+ £0.19 (£0.23) 100+ £0.17 (£0.20)

    Add
    Min: 5 Mult: 5
    Single 40V 700mA 1V 13A 150°C SOT-23 3Pins ZLLS5 Series -
    BAS70-04
    BAS70-04 - Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 700 mV, 100 mA, 125 °C

    SC11329

    INFINEON - Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 700 mV, 100 mA, 125 °C

    Diode Configuration Dual Series
    Repetitive Reverse Voltage Vrrm Max 70V
    Forward Current If(AV) 70mA

    + See all product info

    INFINEON 

    Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 700 mV, 100 mA, 125 °C

    + Check Stock & Lead Times

    240 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    Available until stock is exhausted
    Diode Configuration Dual Series
    Repetitive Reverse Voltage Vrrm Max 70V
    Forward Current If(AV) 70mA
    Forward Voltage VF Max 700mV
    Forward Surge Current Ifsm Max 100mA
    Operating Temperature Max 125°C
    Diode Case Style SOT-23
    No. of Pins 3Pins
    Product Range -
    Automotive Qualification Standard -

    240

    5+ £0.04 (£0.05) Price For
    Ex. VAT (Inc. VAT)
    25+ £0.03 (£0.04) Price For
    Ex. VAT (Inc. VAT)

    Qty

    240 in stock

    + Check Stock & Lead Times

    240 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    Each (Supplied on Cut Tape)

    Available until stock is exhausted

    5+ £0.04 (£0.05) 25+ £0.03 (£0.04)

    Add
    Min: 5 Mult: 5
    Dual Series 70V 70mA 700mV 100mA 125°C SOT-23 3Pins - -
    SR305
    SR305 - Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 °C

    SC07446

    TAIWAN SEMICONDUCTOR - Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 °C

    The SR305 is a Schottky Barrier Rectifier with matte tin-plated lead terminal and UL94V-0 DO-201AD case. The barrier rectifier features low forward voltage drop, high surge current capability, low power loss and high efficiency. • Guard ring for overvoltag...

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    5+ £0.12 (£0.14) 25+ £0.11 (£0.13) 100+ £0.10 (£0.12)

    Add
    Min: 5 Mult: 5
    Single 50V 3A 700mV 80A 150°C DO-201AD 2Pins SR305 Series -
    1N6263
    1N6263 - Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C

    SC11331

    STMICROELECTRONICS - Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C

    High performance devices for UHF/VHF applications, detecting, mixing, switching etc. Low turn-off voltage, as low as 0.34V @ 1mA. Pico-second switching speed. High breakdown voltage, up to 70V.

    5 in stock

    + Check Stock & Lead Times

    5 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on Jul 16, 2018
  • Each

    5+ £0.23 (£0.28) 25+ £0.20 (£0.24) 100+ £0.11 (£0.13) 1000+ £0.10 (£0.12)

    Add
    Min: 5 Mult: 5
    Single 60V 15mA 410mV 50mA 200°C DO-204AH 2Pins 1N6263 Series -
    BAT721C
    BAT721C - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 300 mV, 1 A, 125 °C

    SC11307

    NXP - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 300 mV, 1 A, 125 °C

    The BAT721C is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, protection circuits and b...

    2 in stock

    + Check Stock & Lead Times

    2 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    5+ £0.06 (£0.07) 25+ £0.05 (£0.06)

    Add
    Min: 5 Mult: 5
    Dual Common Cathode 40V 200mA 300mV 1A 125°C SOT-23 3Pins BAT721 Series -
    BAT754C
    BAT754C - Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 600 mV, 600 mA, 125 °C

    SC11304

    NXP - Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 600 mV, 600 mA, 125 °C

    The BAT754C is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, low forward voltage and low capacitance. • 10pF Capacitance

    100 in stock

    + Check Stock & Lead Times

    100 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    5+ £0.06 (£0.07) 25+ £0.05 (£0.06) 100+ £0.04 (£0.05)

    Add
    Min: 5 Mult: 5
    Dual Common Cathode 30V 200mA 600mV 600mA 125°C SOT-23 3Pins BAT754 Series -
    BAT754S
    BAT754S - Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 260 mV, 600 mA, 125 °C

    SC11302

    NXP - Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 260 mV, 600 mA, 125 °C

    The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line te...

    376 in stock

    + Check Stock & Lead Times

    376 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    More stock available week commencing 16/07/18

    Each (Supplied on Cut Tape)

    5+ £0.07 (£0.08) 25+ £0.06 (£0.07) 100+ £0.05 (£0.06)

    Add
    Min: 5 Mult: 5
    Dual Series 30V 200mA 260mV 600mA 125°C SOT-23 3Pins BAT754 Series -
    BAT54AFILM
    BAT54AFILM - Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 400 mV, 600 mA, 150 °C

    SC11323

    STMICROELECTRONICS - Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 400 mV, 600 mA, 150 °C

    The BAT54AFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low capacitance, low forward and reverse recovery times. • Low conduction and reverse losses • Negligible switching losses • ECOPACK®2 compliant component • 1...

    44 in stock

    + Check Stock & Lead Times

    44 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    Each (Supplied on Cut Tape)

    Available until stock is exhausted

    5+ £0.03 (£0.04) 25+ £0.02 (£0.02)

    Add
    Min: 5 Mult: 5
    Dual Common Anode 30V 200mA 400mV 600mA 150°C SOT-23 3Pins BAT54 Series -
    BAT54
    BAT54 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 600 mA, 125 °C

    SC11316

    DIODES INC. - Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 600 mA, 125 °C

    The BAT54 from Diodes Inc is surface mount fast switching planar schottky barrier diode in SOT-23 package. These diode is single configured featured with PN junction guard ring for transient and ESD protection. • Automotive grade AEC-Q101 qualified • Peak ...

    90 in stock

    + Check Stock & Lead Times

    90 in stock ready for despatch (UK stock): Order before 19:00 Mon-Fri (excluding National Holidays)

    Each (Supplied on Cut Tape)

    Available until stock is exhausted

    5+ £0.04 (£0.05) 25+ £0.03 (£0.04)

    Add
    Min: 5 Mult: 5
    Single 30V 200mA 320mV 600mA 125°C SOT-23 3Pins BAT54 Series -