Low

Active HDMI Lead with Ethernet, 10m Black - 

ACTIVE-10M

ACTIVE-10M - Active HDMI Lead with Ethernet, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACTIVE-10M
Order Code:
AV24564
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

High Speed with Ethernet HDMI Cable with built-in active chipset in the headshell to boost signal
  • Electrostatic Discharge (ESD) protection
  • Supports 3D, 4K, 10.2Gpbs, 2150P and XV colour
  • Supports audio return channel
  • Pure oxygen-free conductors
  • Triple shielded to completely reject interference
  • Aluminium headshell
  • 24k gold contacts
  • Lab tested to 17.8 Gigabit

Contents

Contents: HDMI cable only

Product Information

:
HDMI Plug
:
HDMI Plug
:
32.8ft
:
10m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

109 In stock

109 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/01/18
£28.41 ( £34.09  Inc. VAT) £ 34.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £28.41 (£34.092)
5 + £25.52 (£30.624)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews