Low

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Active Chipset, 15m Black - 

ACTIVE-15M

ACTIVE-15M - High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Active Chipset, 15m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACTIVE-15M
Order Code:
AV24565
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/184
See all Technical Docs

Product Overview

High Speed with Ethernet HDMI Cable with built-in active chipset in the headshell to boost signal
  • Electrostatic Discharge (ESD) protection
  • Supports 3D, 4K, 10.2Gpbs, 2150P and XV colour
  • Supports audio return channel
  • Pure oxygen-free conductors
  • Triple shielded to completely reject interference
  • Aluminium headshell
  • 24k gold contacts
  • Lab tested to 17.8 Gigabit

Contents

Contents: HDMI cable only

Product Information

:
HDMI Plug
:
HDMI Plug
:
49.21ft
:
15m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

35 In stock

35 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£39.70 ( £47.64  Inc. VAT) £ 47.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £39.70 (£47.64)
5 + £30.72 (£36.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews