Low

4K Active HDMI Male to Male Lead with Blue Headshells, 25m - 

ACTIVEBLUE-25M

ACTIVEBLUE-25M - 4K Active HDMI Male to Male Lead with Blue Headshells, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACTIVEBLUE-25M
Order Code:
AV25737
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High Speed with Ethernet HDMI Cable with built-in active chipset in the headshell to boost signal
  • Electrostatic Discharge (ESD) protection
  • Supports 3D, 4K, 10.2Gpbs, 2150P and XV colour
  • Supports audio return channel
  • Pure oxygen-free conductors
  • Triple shielded to completely reject interference
  • Aluminium headshell
  • 24k gold contacts
  • Lab tested to 17.8 Gigabit

Contents

Contents: HDMI cable only

Product Information

:
HDMI Plug
:
HDMI Plug
:
82.02ft
:
25m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

5 will be available for delivery on Feb 24, 2018

5 will be available for delivery on Mar 17, 2018

More stock available week commencing 09/04/18
£44.60 ( £53.52  Inc. VAT) £ 53.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £44.60 (£53.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews