Low

4K Active HDMI Male to Male Lead with Green Headshells, 25m - 

ACTIVEGREEN-25M

ACTIVEGREEN-25M - 4K Active HDMI Male to Male Lead with Green Headshells, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACTIVEGREEN-25M
Order Code:
AV25732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High Speed with Ethernet HDMI Cable with built-in active chipset in the headshell to boost signal
  • Electrostatic Discharge (ESD) protection
  • Supports 3D, 4K, 10.2Gpbs, 2150P and XV colour
  • Supports audio return channel
  • Pure oxygen-free conductors
  • Triple shielded to completely reject interference
  • Aluminium headshell
  • 24k gold contacts
  • Lab tested to 17.8 Gigabit

Contents

Contents: HDMI cable only

Product Information

:
HDMI Plug
:
HDMI Plug
:
82.02ft
:
25m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

20 will be available for delivery on Mar 17, 2018

More stock available week commencing 09/04/18

Contact me when back in stock

£39.91 ( £47.89  Inc. VAT) £ 47.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £39.91 (£47.89)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews