Low

4K Active HDMI Male to Male Lead with Red Headshells, 20m - 

ACTIVERED-20M

ACTIVERED-20M - 4K Active HDMI Male to Male Lead with Red Headshells, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACTIVERED-20M
Order Code:
AV25726
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High Speed with Ethernet HDMI Cable with built-in active chipset in the headshell to boost signal
  • Electrostatic Discharge (ESD) protection
  • Supports 3D, 4K, 10.2Gpbs, 2150P and XV colour
  • Supports audio return channel
  • Pure oxygen-free conductors
  • Triple shielded to completely reject interference
  • Aluminium headshell
  • 24k gold contacts
  • Lab tested to 17.8 Gigabit

Contents

Contents: HDMI cable only

Product Information

:
HDMI Plug
:
HDMI Plug
:
65.61ft
:
20m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Feb 24, 2018

10 will be available for delivery on Mar 17, 2018

More stock available week commencing 09/04/18
£38.55 ( £46.26  Inc. VAT) £ 46.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.55 (£46.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews