Low

Slim HDMI Lead with Ethernet, 2m White - 

CPAL001-2M

CPAL001-2M - Slim HDMI Lead with Ethernet, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL001-2M
Order Code:
AV24479
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/183
See all Technical Docs

Product Overview

  • High Speed with Ethernet, tested to 17.8 Gigabit
  • 5.5mm diameter lead with small aluminium headshell
  • Supports all HDMI devices
  • Full support for 3D, 4K HD & 1080p/2160p resolutions
  • Easy to install due to its tiny size
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts

Product Information

:
HDMI Plug
:
HDMI Plug
:
6.56ft
:
2m
:
White
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

219 In stock

219 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
£5.42 ( £6.50  Inc. VAT) £ 6.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.42 (£6.50)
5 + £4.88 (£5.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews