Low

Braided HDMI Lead with Aluminium Head, 3m Black - 

CPAL002-3M

CPAL002-3M - Braided HDMI Lead with Aluminium Head, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL002-3M
Order Code:
AV23885
Catalogue page:
  CPCC/184

Product Overview

  • High Speed with Ethernet
  • Braiding for superior protection from abrasion
  • Aluminium headshell
  • Supports all HDMI devices
  • Full support for 3D, 4k HD & 1080p/2160p resolutions
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts
  • Tested to 17.8 Gigabit

Product Information

:
HDMI Plug
:
HDMI Plug
:
9.84ft
:
3m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

194 In stock

194 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£5.50 ( £6.60  Inc. VAT) £ 6.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.50 (£6.60)
5 + £4.94 (£5.93)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews