Low

4K HDMI Male to HDMI Mini 'C' Male Braided Lead, 1.5m Black - 

CPAL004-1.5M

CPAL004-1.5M - 4K HDMI Male to HDMI Mini 'C' Male Braided Lead, 1.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL004-1.5M
Order Code:
AV23892
Catalogue page:
  CPCC/184

Product Overview

  • Standard HDMI plug to HDMI Mini 'C' with 24k gold contacts
  • High Speed with Ethernet tested to 17.8 Gigabit
  • For use with HD cameras and camcorders
  • Braiding for superior protection from abrasion
  • Aluminium headshell
  • Supports all HDMI devices
  • Full support for 3D, 4K HD & 1080p/2160p resolutions
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity

Product Information

:
HDMI Plug
:
HDMI Mini C Plug
:
4.92ft
:
1.5m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

205 In stock

205 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£4.28 ( £5.14  Inc. VAT) £ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.28 (£5.14)
5 + £3.85 (£4.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews