Low

TOSLink Optical Audio Lead with Aluminium Heads, 1m Braided - 

CPAL006-1M

CPAL006-1M - TOSLink Optical Audio Lead with Aluminium Heads, 1m Braided

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL006-1M
Order Code:
AV24501
Catalogue page:
  CPCC/188

Product Overview

  • Optical TOSLink leads with robust Aluminium head shells
  • Braided leads for superior protection from abrasion
  • Highest resolution cable offers maximum audio clarity & resolution
  • Precision polished end-face for optimal coupling
  • Strain relief protects optical fibre during bending
  • Flexible PVC jacket construction makes installation very easy even in hard to reach areas
  • Nitrogen gas injected di-electric vibration absorption insulation to reduce digital jitter
  • 24k Gold plated copper contacts
  • OD: 5.0mm

Product Information

:
TOSLINK Plug
:
TOSLINK Plug
:
3.28ft
:
1m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

257 In stock

257 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£2.77 ( £3.32  Inc. VAT) £ 3.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.77 (£3.32)
5 + £2.48 (£2.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews