Low

Fly Lead Coaxial Male to Male, 1.5m Black - 

CPAL007-1.5M

CPAL007-1.5M - Fly Lead Coaxial Male to Male, 1.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL007-1.5M
Order Code:
AV24128
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/185
See all Technical Docs

Product Overview

  • TV Aerial lead with sleek Aluminium head shells
  • Plug to plug lead, perfect for aerial connections between equipment
  • 24k Gold plated contacts to resist corrosion and for optimum connection & maximum signal transfer
  • OFC Conductors to minimise cable loss
  • Suitable for analogue, digital & HD digital TV aerial connections
  • Highly shielded to completely reject EMI & RFI
  • Pure Oxygen-free Copper for ultimate conductivity

Product Information

:
TV, Coaxial Plug
:
TV, Coaxial Plug
:
4.92ft
:
1.5m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 In stock

45 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£3.14 ( £3.77  Inc. VAT) £ 3.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.14 (£3.77)
5 + £2.81 (£3.37)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews