Low

Fly Lead Coaxial Male to Male, 4m Black - 

CPAL007-4M

CPAL007-4M - Fly Lead Coaxial Male to Male, 4m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL007-4M
Order Code:
AV24507
Catalogue page:
  CPCC/185

Product Overview

  • TV Aerial lead with sleek Aluminium head shells
  • Plug to plug lead, perfect for aerial connections between equipment
  • 24k Gold plated contacts to resist corrosion and for optimum connection & maximum signal transfer
  • OFC Conductors to minimise cable loss
  • Suitable for analogue, digital & HD digital TV aerial connections
  • Highly shielded to completely reject EMI & RFI
  • Pure Oxygen-free Copper for ultimate conductivity

Product Information

:
TV, Coaxial Plug
:
TV, Coaxial Plug
:
13.12ft
:
4m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£4.05 ( £4.86  Inc. VAT) £ 4.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.05 (£4.86)
5 + £3.65 (£4.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews