Low

CABLE POWER  CPAL007-7.5M  Fly Lead Coaxial Male to Male, 7.5m Black

CABLE POWER CPAL007-7.5M
Manufacturer Part No:
CPAL007-7.5M
Order Code:
AV24131
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • TV Aerial lead with sleek Aluminium head shells
  • Plug to plug lead, perfect for aerial connections between equipment
  • 24k Gold plated contacts to resist corrosion and for optimum connection & maximum signal transfer
  • OFC Conductors to minimise cable loss
  • Suitable for analogue, digital & HD digital TV aerial connections
  • Highly shielded to completely reject EMI & RFI
  • Pure Oxygen-free Copper for ultimate conductivity

Product Information

Connector Type A:
TV, Coaxial Plug
Connector Type B:
TV, Coaxial Plug
Cable Length - Imperial:
24.61ft
Cable Length - Metric:
7.5m
Jacket Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.345

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.